LDP-FC-31Z-U-T-DMFCNN-PC
vs
LDP-FC-31Z-U-T-DMFCNN-PC-GR
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SOURCE PHOTONICS INC
|
SOURCE PHOTONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
Body Height |
35 mm
|
35 mm
|
Body Length or Diameter |
6.3 mm
|
6.3 mm
|
Connection Type |
FC CONNECTOR
|
FC CONNECTOR
|
Fall Time-Max |
0.5 ns
|
0.5 ns
|
Fiber Optic Device Type |
LASER DIODE MODULE EMITTER
|
LASER DIODE MODULE EMITTER
|
Fiber Type |
50/125, MMF
|
50/125, MMF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Channels |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Operating Wavelength-Max |
1330 nm
|
1330 nm
|
Operating Wavelength-Min |
1290 nm
|
1290 nm
|
Operating Wavelength-Nom |
1310 nm
|
1310 nm
|
Rise Time |
0.5 ns
|
0.5 ns
|
Spectral Width |
2 nm
|
2 nm
|
Supply Voltage-Max |
1.7 V
|
1.7 V
|
Supply Voltage-Nom |
1.2 V
|
1.2 V
|
Surface Mount |
NO
|
NO
|
Threshold Current-Min |
20 mA
|
20 mA
|
Transmission Type |
DIGITAL
|
DIGITAL
|
Base Number Matches |
3
|
1
|
|
|
|
Compare LDP-FC-31Z-U-T-DMFCNN-PC with alternatives
Compare LDP-FC-31Z-U-T-DMFCNN-PC-GR with alternatives