LDQ-M284RI
vs
DUR07A4
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
SUNLED CO LTD
|
Package Description |
|
ROHS COMPLIANT PACKAGE-12
|
Reach Compliance Code |
|
compliant
|
HTS Code |
|
8541.40.20.00
|
Additional Feature |
|
IC COMPATIBLE
|
Color |
|
RED
|
Configuration |
|
COMMON ANODE, MULTIPLEXED, 4 DIGITS WITH DECIMAL POINT
|
Display Height |
|
7 mm
|
Forward Current-Max |
|
0.03 A
|
Number of Functions |
|
4
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Base Number Matches |
|
4
|
|
|
|