LE79555-2BVC
vs
MH88612BV-2
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
MITEL SEMICONDUCTOR
|
Part Package Code |
QFP
|
SIP
|
Package Description |
GREEN, MS-026ACB, TQFP-44
|
, SIP20,.12
|
Pin Count |
44
|
20
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-PQFP-G44
|
R-PSIP-T20
|
Length |
10 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
44
|
20
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TQFP
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK, THIN PROFILE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
HYBRID
|
Telecom IC Type |
SLIC
|
SLIC
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.8 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
SINGLE
|
Width |
10 mm
|
|
Base Number Matches |
2
|
2
|
Battery Feed |
|
CONSTANT CURRENT
|
Battery Supply |
|
-48 V
|
Hybrid |
|
2-4 CONVERSION
|
JESD-609 Code |
|
e0
|
Neg Supply Voltage-Nom |
|
-5 V
|
Noise-Max |
|
14 dBrnC
|
PSRR-Min |
|
26 dB
|
Package Equivalence Code |
|
SIP20,.12
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare LE79555-2BVC with alternatives
Compare MH88612BV-2 with alternatives