LE79R79-1DJC
vs
LE79R79-2FQC
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
LEGERITY INC
|
MICROSEMI CORP
|
Part Package Code |
LCC
|
QFN
|
Package Description |
GREEN, PLASTIC, MS-016, LCC-32
|
HVQCCN, LCC32,.35SQ,32
|
Pin Count |
32
|
32
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PQCC-J32
|
S-XQCC-N32
|
JESD-609 Code |
e3
|
e3
|
Length |
13.97 mm
|
8 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
32
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
QCCJ
|
HVQCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.556 mm
|
1 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Telecom IC Type |
SLIC
|
SLIC
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
J BEND
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
11.43 mm
|
8 mm
|
Base Number Matches |
2
|
2
|
Battery Feed |
|
CONSTANT CURRENT
|
Battery Supply |
|
-19 TO -75 V
|
Hybrid |
|
2-4 CONVERSION
|
Noise-Max |
|
79 dBrnC
|
PSRR-Min |
|
30 dB
|
Package Equivalence Code |
|
LCC32,.35SQ,32
|
Supply Current-Max |
|
9 mA
|
|
|
|
Compare LE79R79-1DJC with alternatives
Compare LE79R79-2FQC with alternatives