LELH11-1-63F-20.0-A-01-V
vs
LELH11-1-62-20.0-A-01-V
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SENSATA TECHNOLOGIES INC
|
SENSATA TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Actuator Type |
TOGGLE HANDLE
|
TOGGLE HANDLE
|
Body Breadth |
38.48 mm
|
38.48 mm
|
Body Height |
47.22 mm
|
47.22 mm
|
Body Length or Diameter |
63.24 mm
|
63.24 mm
|
Circuit Function |
TRIP FREE
|
TRIP FREE
|
Circuit Protection Type |
MAGNETIC CIRCUIT BREAKER
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics |
CORROSION/MOISTURE RESISTANT
|
CORROSION/MOISTURE RESISTANT
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Poles |
2
|
2
|
Rated Breaking Capacity |
5000 A
|
5000 A
|
Rated Current |
20 A
|
20 A
|
Rated Voltage(AC) |
240 V
|
240 V
|
Reference Standard |
CCC; VDE
|
CCC; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
SCREW
|
SCREW
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LELH11-1-63F-20.0-A-01-V with alternatives
Compare LELH11-1-62-20.0-A-01-V with alternatives