LELHK11-1-62-10.0-AU-01-V
vs
W68-X2Q12-10V
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SENSATA TECHNOLOGIES INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
not_compliant
|
Actuator Type |
TOGGLE HANDLE
|
TOGGLE
|
Body Breadth |
38.48 mm
|
38.1 mm
|
Body Height |
47.22 mm
|
41.66 mm
|
Body Length or Diameter |
63.24 mm
|
50.8 mm
|
Circuit Function |
TRIP FREE
|
SERIES TRIP
|
Circuit Protection Type |
MAGNETIC CIRCUIT BREAKER
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics |
CORROSION/MOISTURE RESISTANT
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Poles |
2
|
2
|
Rated Breaking Capacity |
5000 A
|
5000 A
|
Rated Current |
10 A
|
10 A
|
Rated Voltage(AC) |
240 V
|
250 V
|
Reference Standard |
CCC; VDE
|
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
STUD
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
TE Connectivity
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Trip Time or Delay |
|
2.2 s
|
|
|
|
Compare LELHK11-1-62-10.0-AU-01-V with alternatives
Compare W68-X2Q12-10V with alternatives