LF055224A
vs
FE0H224Z
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
OHMITE MANUFACTURING CO
|
RENESAS ELECTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.29.00.40
|
8532.29.00.40
|
Capacitance |
220000 µF
|
220000 µF
|
Capacitor Type |
ELECTRIC DOUBLE LAYER CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
21.5 mm
|
21.5 mm
|
Dielectric Material |
ELECTRIC DOUBLE LAYER
|
ALUMINUM
|
Length |
15.5 mm
|
15.5 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Package Style |
Radial
|
Axial
|
Positive Tolerance |
80%
|
80%
|
Rated (DC) Voltage (URdc) |
5.5 V
|
5.5 V
|
Surface Mount |
NO
|
|
Terminal Pitch |
7.6 mm
|
|
Terminal Shape |
FLAT
|
|
Base Number Matches |
2
|
3
|
Number of Terminals |
|
2
|
Polarity |
|
POLARIZED
|
Series |
|
FE
|
|
|
|