LF353M/NOPB vs UPC4560C feature comparison

LF353M/NOPB National Semiconductor Corporation

Buy Now Datasheet

UPC4560C Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Part Package Code SOIC
Package Description Sop-8 0.300 Inch, Plastic, Dip-8
Pin Count 8
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 5A002
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type Operational Amplifier Operational Amplifier
Architecture Voltage-Feedback Voltage-Feedback
Average Bias Current-Max (IIB) 0.0002 µA 0.5 µA
Bias Current-Max (IIB) @25C 0.0002 µA 0.5 µA
Common-mode Reject Ratio-Min 70 Db 70 Db
Common-mode Reject Ratio-Nom 100 Db 100 Db
Frequency Compensation Yes Yes
Input Offset Current-Max (IIO) 0.004 µA
Input Offset Voltage-Max 13000 µV 6000 µV
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e0
Length 4.9 Mm 10.16 Mm
Low-Bias Yes No
Low-Offset No No
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 80 °C
Operating Temperature-Min -20 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape Rectangular Rectangular
Package Style Small Outline In-Line
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 Mm 5.08 Mm
Slew Rate-Min 8 V/Us
Slew Rate-Nom 13 V/Us 2.8 V/Us
Supply Current-Max 6.5 Ma 4 Ma
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount Yes No
Technology Bipolar Bipolar
Temperature Grade Commercial Commercial Extended
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form Gull Wing Through-Hole
Terminal Pitch 1.27 Mm 2.54 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 4000 10000
Voltage Gain-Min 15000 20000
Width 3.9 Mm 7.62 Mm
Base Number Matches 2 2
Micropower No
Power No
Programmable Power No
Wideband No