LF353M
vs
LF353M/NOPB
feature comparison
| Part Life Cycle Code |
Not Recommended
|
Transferred
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.33.00.01
|
8542.33.00.01
|
| Base Number Matches |
5
|
2
|
| Rohs Code |
|
Yes
|
| Part Package Code |
|
SOIC
|
| Package Description |
|
Sop-8
|
| Pin Count |
|
8
|
| Amplifier Type |
|
Operational Amplifier
|
| Architecture |
|
Voltage-Feedback
|
| Average Bias Current-Max (IIB) |
|
0.0002 µA
|
| Bias Current-Max (IIB) @25C |
|
0.0002 µA
|
| Common-mode Reject Ratio-Min |
|
70 Db
|
| Common-mode Reject Ratio-Nom |
|
100 Db
|
| Frequency Compensation |
|
Yes
|
| Input Offset Current-Max (IIO) |
|
0.004 µA
|
| Input Offset Voltage-Max |
|
13000 µV
|
| JESD-30 Code |
|
R-PDSO-G8
|
| JESD-609 Code |
|
e3
|
| Length |
|
4.9 Mm
|
| Low-Bias |
|
Yes
|
| Low-Offset |
|
No
|
| Moisture Sensitivity Level |
|
1
|
| Neg Supply Voltage Limit-Max |
|
-18 V
|
| Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
| Number of Functions |
|
2
|
| Number of Terminals |
|
8
|
| Operating Temperature-Max |
|
70 °C
|
| Operating Temperature-Min |
|
|
| Package Body Material |
|
Plastic/Epoxy
|
| Package Code |
|
SOP
|
| Package Equivalence Code |
|
SOP8,.25
|
| Package Shape |
|
Rectangular
|
| Package Style |
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
|
260
|
| Qualification Status |
|
Not Qualified
|
| Seated Height-Max |
|
1.75 Mm
|
| Slew Rate-Min |
|
8 V/Us
|
| Slew Rate-Nom |
|
13 V/Us
|
| Supply Current-Max |
|
6.5 Ma
|
| Supply Voltage Limit-Max |
|
18 V
|
| Supply Voltage-Nom (Vsup) |
|
15 V
|
| Surface Mount |
|
Yes
|
| Technology |
|
Bipolar
|
| Temperature Grade |
|
Commercial
|
| Terminal Finish |
|
Matte Tin (Sn)
|
| Terminal Form |
|
Gull Wing
|
| Terminal Pitch |
|
1.27 Mm
|
| Terminal Position |
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
|
40
|
| Unity Gain BW-Nom |
|
4000
|
| Voltage Gain-Min |
|
15000
|
| Width |
|
3.9 Mm
|
|
|
|