LF353N vs TL072 feature comparison

LF353N STMicroelectronics

Buy Now Datasheet

TL072 Thomson-CSF Compsants Specific

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code DIP
Package Description Rohs Compliant, Plastic, Dip-8
Pin Count 8
Reach Compliance Code Compliant Unknown
ECCN Code EAR99
HTS Code 8542.33.00.01 8542.39.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.02 µA
Bias Current-Max (IIB) @25C 0.2 µA
Common-mode Reject Ratio-Min 70 Db
Common-mode Reject Ratio-Nom 86 Db
Frequency Compensation Yes
Input Offset Current-Max (IIO) 0.004 µA
Input Offset Voltage-Max 13000 µV
JESD-30 Code R-PDIP-T8
JESD-609 Code e3
Length 9.8 Mm
Low-Bias Yes
Low-Offset No
Micropower No
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 8
Number of Terminals 2
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material Plastic/Epoxy
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape Rectangular
Package Style In-Line
Packing Method Tube
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 5.08 Mm
Slew Rate-Min 12 V/Us
Slew Rate-Nom 16 V/Us
Supply Current-Max 3.2 Ma
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount No
Technology Bipolar
Temperature Grade Commercial
Terminal Finish Matte Tin
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Unity Gain BW-Nom 4000
Voltage Gain-Min 25000
Wideband No
Width 7.62 Mm
Base Number Matches 1 2