LF411CN
vs
LM7171BIM/NOPB
feature comparison
| Pbfree Code |
No
|
|
| Rohs Code |
No
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
DIP
|
SOIC
|
| Package Description |
Dip,
|
|
| Pin Count |
8
|
8
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.33.00.01
|
8542.33.00.01
|
| Amplifier Type |
Operational Amplifier
|
Operational Amplifier
|
| Average Bias Current-Max (IIB) |
0.004 µA
|
10 µA
|
| Common-mode Reject Ratio-Min |
70 Db
|
75 Db
|
| Common-mode Reject Ratio-Nom |
90 Db
|
105 Db
|
| Input Offset Voltage-Max |
2000 µV
|
1000 µV
|
| JESD-30 Code |
R-PDIP-T8
|
R-PDSO-G8
|
| JESD-609 Code |
e0
|
e3
|
| Length |
9.78 Mm
|
4.9 Mm
|
| Neg Supply Voltage Limit-Max |
-18 V
|
-18 V
|
| Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-5 V
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
8
|
8
|
| Operating Temperature-Max |
70 °C
|
85 °C
|
| Operating Temperature-Min |
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
DIP
|
SOP
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
In-Line
|
Small Outline
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
4.45 Mm
|
1.75 Mm
|
| Slew Rate-Min |
8 V/Us
|
|
| Slew Rate-Nom |
25 V/Us
|
4100 V/Us
|
| Supply Current-Max |
3.4 Ma
|
8.5 Ma
|
| Supply Voltage Limit-Max |
18 V
|
18 V
|
| Supply Voltage-Nom (Vsup) |
15 V
|
5 V
|
| Surface Mount |
No
|
Yes
|
| Technology |
Bipolar
|
Bipolar
|
| Temperature Grade |
Commercial
|
Industrial
|
| Terminal Finish |
Tin Lead
|
Matte Tin
|
| Terminal Form |
Through-Hole
|
Gull Wing
|
| Terminal Pitch |
2.54 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Unity Gain BW-Nom |
8000
|
220000
|
| Voltage Gain-Min |
25000
|
2200
|
| Width |
7.62 Mm
|
3.9 Mm
|
| Base Number Matches |
7
|
2
|
| Architecture |
|
Voltage-Feedback
|
| Bandwidth (3dB)-Nom |
|
140 Mhz
|
| Bias Current-Max (IIB) @25C |
|
10 µA
|
| Frequency Compensation |
|
Yes (Avcl>=2)
|
| Input Offset Current-Max (IIO) |
|
4 µA
|
| Low-Bias |
|
No
|
| Low-Offset |
|
No
|
| Micropower |
|
No
|
| Moisture Sensitivity Level |
|
1
|
| Package Equivalence Code |
|
SOP8,.25
|
| Packing Method |
|
Tube
|
| Peak Reflow Temperature (Cel) |
|
260
|
| Power |
|
No
|
| Programmable Power |
|
No
|
| Time@Peak Reflow Temperature-Max (s) |
|
30
|
| Wideband |
|
Yes
|
|
|
|