LFE3-35EA-8FTN256C vs LFE3-35EA-7LFTN256C feature comparison

LFE3-35EA-8FTN256C Lattice Semiconductor Corporation

Buy Now Datasheet

LFE3-35EA-7LFTN256C Lattice Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code BGA BGA
Pin Count 256 256
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Lattice Semiconductor Lattice Semiconductor
Clock Frequency-Max 3289 MHz 2932 MHz
Combinatorial Delay of a CLB-Max 0.281 ns 0.335 ns
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e1 e1
Length 17 mm 17 mm
Moisture Sensitivity Level 3 3
Number of CLBs 4125 4125
Number of Inputs 133 133
Number of Logic Cells 33000 33000
Number of Outputs 133 133
Number of Terminals 256 256
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 4125 CLBS 4125 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA256,16X16,40 BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 260 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.1 mm 2.1 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 17 mm 17 mm
Base Number Matches 1 1

Compare LFE3-35EA-8FTN256C with alternatives

Compare LFE3-35EA-7LFTN256C with alternatives