-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 500MHz, 33000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1411
|
Newark | Latticeecp3 , 34K Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE3-35EA-8FTN256C Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.8900 / $58.2500 | Buy Now |
DISTI #
220-1225-ND
|
DigiKey | IC FPGA 133 I/O 256FTBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
328 In Stock |
|
$54.4700 / $64.9500 | Buy Now |
DISTI #
842-LFE3-35EA-8FTN25
|
Mouser Electronics | FPGA - Field Programmable Gate Array 33.3K LUTs 133 I/O 1.2V -8 Speed RoHS: Compliant | 59 |
|
$54.4100 / $64.9500 | Buy Now |
|
Future Electronics | ECP3 Series 33.3 K LUTs 133 I/O 1.26 V Surface Mount FPGA - BGA - 256 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$58.6700 | Buy Now |
|
Future Electronics | ECP3 Series 33.3 K LUTs 133 I/O 1.26 V Surface Mount FPGA - BGA - 256 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Bulk | 0Bulk |
|
$60.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFE3-35EA-8FTN256C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFE3-35EA-8FTN256C
Lattice Semiconductor Corporation
Field Programmable Gate Array, 500MHz, 33000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Clock Frequency-Max | 500 MHz | |
Combinatorial Delay of a CLB-Max | 0.281 ns | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 133 | |
Number of Logic Cells | 33000 | |
Number of Outputs | 133 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
This table gives cross-reference parts and alternative options found for LFE3-35EA-8FTN256C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFE3-35EA-8FTN256C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFE3-35EA-6FTN256C | Field Programmable Gate Array, 375MHz, 33000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256 | Lattice Semiconductor Corporation | LFE3-35EA-8FTN256C vs LFE3-35EA-6FTN256C |
LFE3-35EA-7FTN256I | Field Programmable Gate Array, 420MHz, 33000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256 | Lattice Semiconductor Corporation | LFE3-35EA-8FTN256C vs LFE3-35EA-7FTN256I |
LFE3-35EA-6LFTN256C | Field Programmable Gate Array, 375MHz, 33000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256 | Lattice Semiconductor Corporation | LFE3-35EA-8FTN256C vs LFE3-35EA-6LFTN256C |
LFE3-35EA-6FTN256I | Field Programmable Gate Array, 375MHz, 33000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256 | Lattice Semiconductor Corporation | LFE3-35EA-8FTN256C vs LFE3-35EA-6FTN256I |
LFE3-35EA-9FTN256I | Field Programmable Gate Array, 500MHz, 33000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256 | Lattice Semiconductor Corporation | LFE3-35EA-8FTN256C vs LFE3-35EA-9FTN256I |
LFE3-35EA-7LFTN256C | Field Programmable Gate Array, 420MHz, 33000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256 | Lattice Semiconductor Corporation | LFE3-35EA-8FTN256C vs LFE3-35EA-7LFTN256C |
LFE3-35EA-7LFTN256I | Field Programmable Gate Array, 420MHz, 33000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256 | Lattice Semiconductor Corporation | LFE3-35EA-8FTN256C vs LFE3-35EA-7LFTN256I |
LFE3-35EA-8LFTN256C | Field Programmable Gate Array, 500MHz, 33000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256 | Lattice Semiconductor Corporation | LFE3-35EA-8FTN256C vs LFE3-35EA-8LFTN256C |
LFE3-35EA-7FTN256C | Field Programmable Gate Array, 420MHz, 33000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256 | Lattice Semiconductor Corporation | LFE3-35EA-8FTN256C vs LFE3-35EA-7FTN256C |