LFZ35H04 vs 0603USD-142MLD feature comparison

LFZ35H04 Delta Electronics Inc

Buy Now Datasheet

0603USD-142MLD Coilcraft Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DELTA ELECTRONICS INC COILCRAFT INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.22 Ω 0.174 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 29 mm 1.07 mm
Inductance 18000 µH 0.088 µH
Length 37 mm 1.52 mm
Mounting Type THROUGH HOLE MOUNT SURFACE MOUNT
Number of Functions 2 2
Width 37 mm 0.76 mm
Base Number Matches 1 1
JESD-609 Code e4
Number of Terminals 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Impedance 145 OHM Ω
Packing Method TAPE AND REEL
Terminal Finish GOLD

Compare LFZ35H04 with alternatives

Compare 0603USD-142MLD with alternatives