LFZ35H04 vs LFZ28H08 feature comparison

LFZ35H04 Delta Electronics Inc

Buy Now Datasheet

LFZ28H08 Delta Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DELTA ELECTRONICS INC DELTA ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.22 Ω 0.22 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 29 mm 25 mm
Inductance 18000 µH 13000 µH
Length 37 mm 30 mm
Mounting Type THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 2 2
Width 37 mm 30 mm
Base Number Matches 1 1

Compare LFZ35H04 with alternatives

Compare LFZ28H08 with alternatives