LH100M1000BPF-2230 vs 100USC1000MOOESN22X30 feature comparison

LH100M1000BPF-2230 YAGEO Corporation

Buy Now Datasheet

100USC1000MOOESN22X30 Rubycon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 3 mA 0.9487 mA
Length 30 mm 30 mm
Manufacturer Series LH
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 1400 mA 2020 mA
Series LH
Surface Mount NO NO
Tan Delta 0.2 0.2
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare LH100M1000BPF-2230 with alternatives

Compare 100USC1000MOOESN22X30 with alternatives