LK055104A
vs
LK055104AE
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
KANTHAL GLOBAR
|
KANTHAL GLOBAR
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.29.00.40
|
8532.29.00.40
|
Capacitance |
100000 µF
|
100000 µF
|
Capacitor Type |
ELECTRIC DOUBLE LAYER CAPACITOR
|
ELECTRIC DOUBLE LAYER CAPACITOR
|
Diameter |
16.5 mm
|
|
Dielectric Material |
CARBON/ELECTROLYTIC
|
|
Length |
7.5 mm
|
|
Manufacturer Series |
LK
|
LK
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Radial
|
|
Polarity |
POLARIZED
|
|
Positive Tolerance |
80%
|
80%
|
Rated (DC) Voltage (URdc) |
5.5 V
|
5.5 V
|
Series |
LK055
|
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
5.1 mm
|
|
Terminal Shape |
WIRE
|
FLAT
|
Base Number Matches |
2
|
1
|
|
|
|
Compare LK055104A with alternatives
Compare LK055104AE with alternatives