LL1005-FHL8N2J
vs
BMC0402HF-8N2K
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TOKO INC
|
BI TECHNOLOGIES CORP
|
Package Description |
0402
|
|
Reach Compliance Code |
unknown
|
compliant
|
Case/Size Code |
0402
|
|
Construction |
Multilayer Chip
|
|
Core Material |
CERAMIC
|
CERAMIC
|
DC Resistance |
0.25 Ω
|
0.37 Ω
|
Inductance-Nom (L) |
0.0082 µH
|
0.0082 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e3
|
|
Manufacturer Series |
LL1005-FHL
|
BMC
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.5 mm
|
|
Package Length |
1 mm
|
|
Package Style |
SMT
|
|
Package Width |
0.5 mm
|
|
Packing Method |
TR
|
|
Quality Factor-Min (at L-nom) |
9
|
8
|
Rated Current-Max |
0.4 A
|
0.25 A
|
Self Resonance Frequency |
4000 MHz
|
3600 MHz
|
Series |
LL1005-FHL
|
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN OVER NICKEL
|
NOT SPECIFIED
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
100 MHz
|
100 MHz
|
Tolerance |
5%
|
10%
|
Base Number Matches |
2
|
4
|
|
|
|
Compare LL1005-FHL8N2J with alternatives
Compare BMC0402HF-8N2K with alternatives