Part Details for BMC0402HF-8N2K by TT electronics / BI Technologies
Overview of BMC0402HF-8N2K by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BMC0402HF-8N2K
BMC0402HF-8N2K CAD Models
BMC0402HF-8N2K Part Data Attributes
|
BMC0402HF-8N2K
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
BMC0402HF-8N2K
TT electronics / BI Technologies
1 ELEMENT, 0.0082 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Core Material | CERAMIC | |
DC Resistance | 0.37 Ω | |
Inductance-Nom (L) | 0.0082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | BMC | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 3600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for BMC0402HF-8N2K
This table gives cross-reference parts and alternative options found for BMC0402HF-8N2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMC0402HF-8N2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM0402-8N2J | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD | JW Miller | BMC0402HF-8N2K vs PM0402-8N2J |
L-07C8N2KV6T | General Fixed Inductor, 1 ELEMENT, 0.0082 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, ROHS COMPLIANT | Johanson Dielectrics Inc | BMC0402HF-8N2K vs L-07C8N2KV6T |
LL1005-FHL8N2J | 1 ELEMENT, 0.0082uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, ROHS COMPLIANT | TOKO Inc | BMC0402HF-8N2K vs LL1005-FHL8N2J |