LL1608-FSL6N8K
vs
LL1005-FHLR10G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Package Description |
0603
|
CHIP, 1005, ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
0603
|
1005
|
Construction |
Multilayer Chip
|
Multilayer Chip
|
Core Material |
Ceramic
|
CERAMIC
|
DC Resistance |
0.22 Ω
|
2.2 Ω
|
Inductance-Nom (L) |
0.0068 µH
|
0.1 µH
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e3
|
e3
|
Operating Temperature-Max |
100 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Height |
0.8 mm
|
0.5 mm
|
Package Length |
1.6 mm
|
1 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.8 mm
|
0.5 mm
|
Packing Method |
TR
|
TR
|
Quality Factor-Min (at L-nom) |
12
|
10
|
Rated Current-Max |
0.6 A
|
0.2 A
|
Self Resonance Frequency |
4700 MHz
|
870 MHz
|
Terminal Finish |
TIN OVER NICKEL
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance |
10%
|
2%
|
Base Number Matches |
2
|
2
|
Inductor Application |
|
RF INDUCTOR
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Shape/Size Description |
|
RECTANGULAR PACKAGE
|
Shielded |
|
NO
|
Surface Mount |
|
YES
|
Terminal Placement |
|
DUAL ENDED
|
Terminal Shape |
|
WRAPAROUND
|
Test Frequency |
|
100 MHz
|
|
|
|