LL3301EF065QG vs PTS645VL15SMLFS feature comparison

LL3301EF065QG E-Switch Inc

Buy Now Datasheet

PTS645VL15SMLFS C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer E-SWITCH INC C & K COMPONENTS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Body Breadth 6 mm 7.1 mm
Body Height 3.6 mm 6.5 mm
Body Length or Diameter 6 mm 7.5 mm
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 10 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC .05A@12VDC
Contact Resistance 0.05 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
End Contact Plating SILVER
Insulation Resistance 100000000 Ω 100000000000 Ω
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-RIGHT ANGLE
Number of Switches 1 1
Operating Force-Max 0.64 N 1.27 N
Operating Temperature-Max 70 °C 60 °C
Operating Temperature-Min -20 °C -20 °C
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag) Silver (Ag)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Packing Method BULK

Compare LL3301EF065QG with alternatives

Compare PTS645VL15SMLFS with alternatives