LL4148-C vs FDLL4148-D87Z feature comparison

LL4148-C Secos Corporation

Buy Now Datasheet

FDLL4148-D87Z onsemi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SECOS CORP ONSEMI
Part Package Code MELF SOD-80 2L
Package Description O-LELF-R2 LL-34, 2 PIN
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 O-PELF-R2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.15 A 0.2 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code 100AD
Samacsys Manufacturer onsemi
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-213AC
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 4 A
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Terminal Finish Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LL4148-C with alternatives

Compare FDLL4148-D87Z with alternatives