LL4148GS08
vs
JAN1N4148UR-1
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
VISHAY TELEFUNKEN
|
AEROFLEX/METELICS INC
|
Part Package Code |
DO-213AA
|
DO-213AA
|
Package Description |
GLASS, MINIMELF-2
|
HERMETIC SEALED, GLASS, LL34, MELF-2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
unknown
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
DO-213AA
|
DO-213AA
|
JESD-30 Code |
O-LELF-R2
|
O-LELF-R2
|
JESD-609 Code |
e0
|
e0
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Current-Max |
0.3 A
|
0.125 A
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
100 V
|
|
Reverse Recovery Time-Max |
0.008 µs
|
0.005 µs
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WRAP AROUND
|
WRAP AROUND
|
Terminal Position |
END
|
END
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.70
|
Application |
|
GENERAL PURPOSE
|
Number of Phases |
|
1
|
Reference Standard |
|
MIL-19500/116
|
|
|
|
Compare LL4148GS08 with alternatives
Compare JAN1N4148UR-1 with alternatives