LL4148T/R7 vs LL4148T/R13 feature comparison

LL4148T/R7 PanJit Semiconductor

Buy Now Datasheet

LL4148T/R13 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
Reach Compliance Code compliant compliant
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
Non-rep Pk Forward Current-Max 0.5 A 0.5 A
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 0.15 A 0.15 A
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Base Number Matches 1 1

Compare LL4148T/R7 with alternatives

Compare LL4148T/R13 with alternatives