LLMGA160808T471RG vs MCP0805F102PT-T feature comparison

LLMGA160808T471RG TAIYO YUDEN

Buy Now Datasheet

MCP0805F102PT-T AEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIYO YUDEN CO LTD AEM INC
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN 0805
Reach Compliance Code compliant compliant
DC Resistance-Max 0.15 Ω 0.2 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.9 mm
Length 1.6 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 470 OHM Ω 1000 OHM Ω
Packing Method Tape, Paper TAPE AND REEL
Rated Current 1 A 1 A
Width 0.8 mm 1.25 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 0805
Construction Multilayer Chip
Frequency-Max 100 MHz
Frequency-Min 100 MHz
JESD-609 Code e3
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare LLMGA160808T471RG with alternatives

Compare MCP0805F102PT-T with alternatives