LLMGA160808T471RG vs MFBW1V1608-101-R feature comparison

LLMGA160808T471RG TAIYO YUDEN

Buy Now Datasheet

MFBW1V1608-101-R Eaton Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIYO YUDEN CO LTD EATON CORP
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant compliant
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 470 OHM Ω 100 OHM Ω
Packing Method Tape, Paper TR, 7 INCH
Rated Current 1 A 1 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Factory Lead Time 12 Weeks
Samacsys Manufacturer Eaton

Compare LLMGA160808T471RG with alternatives

Compare MFBW1V1608-101-R with alternatives