LLMGA160808T471RG vs 74269242261 feature comparison

LLMGA160808T471RG TAIYO YUDEN

Buy Now Datasheet

74269242261 Wurth Elektronik

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIYO YUDEN CO LTD WUERTH ELEKTRONIK GMBH & CO KG
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant compliant
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Height 0.8 mm 0.5 mm
Length 1.6 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 470 OHM Ω 260 OHM Ω
Packing Method Tape, Paper TR, EMBOSSED, 7 INCH
Rated Current 1 A 1 A
Width 0.8 mm 0.5 mm
Base Number Matches 1 1
Samacsys Manufacturer Würth Elektronik
Approvals IEC

Compare LLMGA160808T471RG with alternatives

Compare 74269242261 with alternatives