LLSRK070
vs
A4J70
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
MERSEN S A
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
RATED BREAKING CAPACITY AT 300 VDC: 20000 A
|
RATED BREAKING CAPACITY AT 300 VDC: 20000 A
|
Blow Characteristic |
TIME DELAY
|
FAST
|
Body Height |
200 mm
|
67 mm
|
Body Length or Diameter |
33.3 mm
|
29 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Rated Breaking Capacity |
200000 A
|
200000 A
|
Rated Current |
70 A
|
70 A
|
Rated Voltage(AC) |
600 V
|
600 V
|
Rated Voltage(DC) |
300 V
|
300 V
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
TAB/BLADE
|
TAB/BLADE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LLSRK070 with alternatives
Compare A4J70 with alternatives