LLSRK070ID vs KLSR070 feature comparison

LLSRK070ID Littelfuse Inc

Buy Now Datasheet

KLSR070 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature RATED BREAKING CAPACITY AT 300 VDC: 20000 A RATED BREAKING CAPACITY AT 300 VDC: 20000 A
Blow Characteristic TIME DELAY FAST
Body Height 200 mm 200 mm
Body Length or Diameter 33.3 mm 33.3 mm
Built-in Feature INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 200000 A 200000 A
Rated Current 70 A 70 A
Rated Voltage(AC) 600 V 600 V
Rated Voltage(DC) 300 V 300 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Shape TAB/BLADE TAB/BLADE
Base Number Matches 1 1

Compare LLSRK070ID with alternatives

Compare KLSR070 with alternatives