LM1036N
vs
FAN2365AMPX
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ONSEMI
|
Part Package Code |
DIP
|
|
Package Description |
DIP-20
|
QFN-34
|
Pin Count |
20
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
onsemi
|
Channel Separation |
75 dB
|
|
Consumer IC Type |
TONE CONTROL CIRCUIT
|
|
Harmonic Distortion |
0.06%
|
|
JESD-30 Code |
R-PDIP-T20
|
R-PQCC-N34
|
JESD-609 Code |
e3
|
e3
|
Length |
26.075 mm
|
5.5 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bands |
2
|
|
Number of Channels |
2
|
|
Number of Functions |
2
|
1
|
Number of Terminals |
20
|
34
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
HQCCN
|
Package Equivalence Code |
DIP20,.3
|
LCC34,.2X.22,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
CHIP CARRIER, HEAT SINK/SLUG
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
5.08 mm
|
1.15 mm
|
Supply Voltage-Max (Vsup) |
16 V
|
|
Supply Voltage-Min (Vsup) |
9 V
|
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
|
Temperature Grade |
COMMERCIAL
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
7.62 mm
|
5 mm
|
Base Number Matches |
5
|
1
|
Manufacturer Package Code |
|
483AM
|
Factory Lead Time |
|
4 Weeks
|
Additional Feature |
|
ALSO OPERATES IN PFM MODE;O/P VOLT IS ADJSTBLE FROM 0.6-5.5V;ALSO REQUIRED I/P VOLT OF 4.5V-24V
|
Analog IC - Other Type |
|
SWITCHING REGULATOR
|
Control Technique |
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
|
24 V
|
Input Voltage-Min |
|
4.5 V
|
Output Current-Max |
|
20 A
|
Peak Reflow Temperature (Cel) |
|
260
|
Switcher Configuration |
|
BUCK
|
Switching Frequency-Max |
|
1000 kHz
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|