LM1086IT-ADJ/NOPB
vs
AS2815AU
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
SIPEX CORP
|
Package Description |
ROHS COMPLIANT, TO-220, 3 PIN
|
TO-220,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Adjustability |
ADJUSTABLE
|
|
Dropout Voltage1-Max |
1.5 V
|
1.2 V
|
Dropout Voltage1-Nom |
1.3 V
|
|
Input-Output Voltage Differential-Max |
15 V
|
5.75 V
|
Input-Output Voltage Differential-Min |
1.5 V
|
1.5 V
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
|
Line Regulation-Max (%/V) |
0.01
|
|
Load Regulation-Max(%) |
0.4%
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-45 °C
|
Output Current1-Max |
1.5 A
|
1.5 A
|
Output Voltage1-Max |
15 V
|
|
Output Voltage1-Min |
1.2 V
|
1.2 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SIP3,.1TB
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Packing Method |
RAIL
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Base Number Matches |
1
|
5
|
Package Code |
|
TO-220
|
|
|
|
Compare LM1086IT-ADJ/NOPB with alternatives
Compare AS2815AU with alternatives