LM1117DT-5.0 vs EVQP2002W feature comparison

LM1117DT-5.0 National Semiconductor Corporation

Buy Now Datasheet

EVQP2002W Panasonic Electronic Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP PANASONIC CORP
Package Description TO-252, 3/2 PIN
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8536.50.90.40
Adjustability FIXED
Dropout Voltage1-Max 1.3 V
Dropout Voltage1-Nom 1.2 V
Input Voltage Absolute-Max 20 V
Input Voltage-Max 15 V
Input Voltage-Min 6.5 V
JESD-30 Code R-PSSO-G2
JESD-609 Code e0 e4
Length 6.58 mm
Line Regulation-Max 0.01%
Load Regulation-Max 0.015%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 2
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.8 A
Output Voltage1-Max 5.1 V
Output Voltage1-Min 4.9 V
Output Voltage1-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code TO-252
Package Equivalence Code SMSIP3H,.38,90TB
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method RAIL BOX; TAPE AND REEL
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.38 mm
Surface Mount YES NO
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) GOLD/SILVER
Terminal Form GULL WING
Terminal Pitch 2.28 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2%
Width 6.1 mm
Base Number Matches 2 1
Pbfree Code Yes
Factory Lead Time 7 Weeks
Samacsys Manufacturer Panasonic
Actuator Color NATURAL
Actuator Travel 2.5 mm
Body Breadth 3.5 mm
Body Height 1.65 mm
Body Length or Diameter 4.7 mm
Circuit Configuration 1X1
Contact Bounce Time-Max 10 ms
Contact Current(DC)-Max 0.02 A
Contact (DC) Max Rating R Load .02A@15VDC
Contact Function ON-OFF
Contact Resistance 0.1 mΩ
Contact Timing SNAP ACTION
Contact Voltage(DC)-Max 15 V
Dielectric Withstand Volts 250 V
Electrical Life 1000000 Cycle(s)
Insulation Resistance 100000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT
Number of Switches 1
Operating Force-Max 1 N
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Switch Action MOMENTARY
Switch Function SPST
Switch Type KEYPAD SWITCH
Termination Type SOLDER

Compare LM1117DT-5.0 with alternatives

Compare EVQP2002W with alternatives