LM1117GRS-5.0V vs LD1117AL-50-AA3-C-R feature comparison

LM1117GRS-5.0V HTC Korea

Buy Now Datasheet

LD1117AL-50-AA3-C-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer TAEJIN TECHNOLOGY CO LTD UNISONIC TECHNOLOGIES CO LTD
Package Description TO-252, 3/2 PIN SOT-223, 4 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 1.3 V 1.3 V
Input Voltage-Max 15 V 15 V
Input Voltage-Min 6.5 V 6.5 V
JESD-30 Code R-PSSO-G2 R-PDSO-G4
Number of Functions 1 1
Number of Terminals 2 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 5.05 V 5.1 V
Output Voltage1-Min 4.95 V 4.9 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE DUAL
Voltage Tolerance-Max 1% 2%
Base Number Matches 1 1
Rohs Code Yes
Part Package Code SOT-223
Pin Count 4
Dropout Voltage1-Nom 1.2 V
Length 6.4 mm
Load Regulation-Max 0.015%
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.8 mm
Technology BIPOLAR
Terminal Pitch 2.3 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.5 mm

Compare LM1117GRS-5.0V with alternatives

Compare LD1117AL-50-AA3-C-R with alternatives