LM111J-8RLQMLV
vs
LM111HLQMLV
feature comparison
| Rohs Code |
No
|
No
|
| Part Life Cycle Code |
Transferred
|
Transferred
|
| Part Package Code |
DIP
|
BCY
|
| Package Description |
Ceramic, Dip-8
|
Metal Can, To-99, 8 Pin
|
| Pin Count |
8
|
8
|
| Reach Compliance Code |
Not Compliant
|
Not Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Amplifier Type |
Comparator
|
Comparator
|
| Average Bias Current-Max (IIB) |
0.15 µA
|
0.15 µA
|
| Bias Current-Max (IIB) @25C |
0.1 µA
|
0.1 µA
|
| Input Offset Voltage-Max |
4000 µV
|
4000 µV
|
| JESD-30 Code |
R-GDIP-T8
|
O-MBCY-W8
|
| JESD-609 Code |
e0
|
e0
|
| Moisture Sensitivity Level |
1
|
1
|
| Neg Supply Voltage Limit-Max |
-18 V
|
-18 V
|
| Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
8
|
8
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-55 °C
|
-55 °C
|
| Output Type |
Open-Collector
|
Open-Collector
|
| Package Body Material |
Ceramic, Glass-Sealed
|
Metal
|
| Package Code |
DIP
|
|
| Package Equivalence Code |
DIP8,.3
|
CAN8,.2
|
| Package Shape |
Rectangular
|
Round
|
| Package Style |
In-Line
|
Cylindrical
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Response Time-Nom |
200 Ns
|
200 Ns
|
| Screening Level |
Mil-Prf-38535 Class V
|
Mil-Prf-38535 Class V
|
| Seated Height-Max |
5.08 Mm
|
|
| Supply Current-Max |
6 Ma
|
6 Ma
|
| Supply Voltage Limit-Max |
18 V
|
18 V
|
| Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
| Surface Mount |
No
|
No
|
| Technology |
Bipolar
|
Bipolar
|
| Temperature Grade |
Military
|
Military
|
| Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn63pb37)
|
| Terminal Form |
Through-Hole
|
Wire
|
| Terminal Pitch |
2.54 Mm
|
|
| Terminal Position |
Dual
|
Bottom
|
| Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
| Total Dose |
50k Rad(Si) V
|
50k Rad(Si) V
|
| Width |
7.62 Mm
|
|
| Base Number Matches |
2
|
2
|
|
|
|