LM111J-8RLQMLV
vs
LM311PSRE4
feature comparison
| Rohs Code |
No
|
Yes
|
| Part Life Cycle Code |
Transferred
|
Obsolete
|
| Part Package Code |
DIP
|
SOIC
|
| Package Description |
Ceramic, Dip-8
|
Sop-8
|
| Pin Count |
8
|
8
|
| Reach Compliance Code |
Not Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Amplifier Type |
Comparator
|
Comparator
|
| Average Bias Current-Max (IIB) |
0.15 µA
|
0.3 µA
|
| Bias Current-Max (IIB) @25C |
0.1 µA
|
0.25 µA
|
| Input Offset Voltage-Max |
4000 µV
|
10000 µV
|
| JESD-30 Code |
R-GDIP-T8
|
R-PDSO-G8
|
| JESD-609 Code |
e0
|
e4
|
| Moisture Sensitivity Level |
1
|
1
|
| Neg Supply Voltage Limit-Max |
-18 V
|
-18 V
|
| Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
8
|
8
|
| Operating Temperature-Max |
125 °C
|
70 °C
|
| Operating Temperature-Min |
-55 °C
|
|
| Output Type |
Open-Collector
|
Open-Collector/Open-Emitter
|
| Package Body Material |
Ceramic, Glass-Sealed
|
Plastic/Epoxy
|
| Package Code |
DIP
|
SOP
|
| Package Equivalence Code |
DIP8,.3
|
SOP8,.3
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
In-Line
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Response Time-Nom |
200 Ns
|
115 Ns
|
| Screening Level |
Mil-Prf-38535 Class V
|
|
| Seated Height-Max |
5.08 Mm
|
2 Mm
|
| Supply Current-Max |
6 Ma
|
7.5 Ma
|
| Supply Voltage Limit-Max |
18 V
|
18 V
|
| Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
| Surface Mount |
No
|
Yes
|
| Technology |
Bipolar
|
Bipolar
|
| Temperature Grade |
Military
|
Commercial
|
| Terminal Finish |
Tin/Lead (Sn/Pb)
|
Nickel Palladium Gold
|
| Terminal Form |
Through-Hole
|
Gull Wing
|
| Terminal Pitch |
2.54 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
| Total Dose |
50k Rad(Si) V
|
|
| Width |
7.62 Mm
|
5.3 Mm
|
| Base Number Matches |
2
|
1
|
| Length |
|
6.2 Mm
|
| Packing Method |
|
Tr
|
|
|
|