LM117H/NOPB
vs
IP117AIG-883BR1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
TT ELECTRONICS PLC
|
Package Description |
ROHS COMPLIANT, METAL CAN, TO-39, 3 PIN
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
ADJUSTABLE
|
ADJUSTABLE
|
Dropout Voltage1-Nom |
3 V
|
|
Input-Output Voltage Differential-Max |
40 V
|
40 V
|
Input-Output Voltage Differential-Min |
3 V
|
3 V
|
JESD-30 Code |
O-MBCY-W3
|
R-PSFM-T3
|
JESD-609 Code |
e4
|
e1
|
Line Regulation-Max (%/V) |
0.05
|
|
Load Regulation-Max(%) |
1%
|
4%
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Current1-Max |
0.5 A
|
1.5 A
|
Output Voltage1-Max |
37 V
|
40 V
|
Output Voltage1-Min |
1.2 V
|
1.25 V
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Code |
TO-39
|
TO-257
|
Package Equivalence Code |
CAN3/4,.2
|
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Terminal Finish |
NICKEL GOLD
|
TIN SILVER COPPER
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Base Number Matches |
3
|
2
|
Screening Level |
|
MIL-STD-883 Class B
|
|
|
|
Compare LM117H/NOPB with alternatives
Compare IP117AIG-883BR1 with alternatives