LM117H-883B
vs
LM317MABTG
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SEMELAB LTD
|
ONSEMI
|
Part Package Code |
TO-39
|
TO-220, SINGLE GAUGE, 3-LEAD
|
Package Description |
TO-39,
|
TO-220AB, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
O-MBCY-W3
|
R-PSFM-T3
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-40 °C
|
Output Current1-Max |
1.5 A
|
0.5 A
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Code |
TO-39
|
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level |
MIL-STD-883 Class B
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
221AB
|
Factory Lead Time |
|
4 Weeks
|
Date Of Intro |
|
1998-06-02
|
Samacsys Manufacturer |
|
onsemi
|
Adjustability |
|
ADJUSTABLE
|
Dropout Voltage1-Nom |
|
3 V
|
Input-Output Voltage Differential-Max |
|
40 V
|
Input-Output Voltage Differential-Min |
|
3 V
|
JESD-609 Code |
|
e3
|
Line Regulation-Max (%/V) |
|
0.07
|
Load Regulation-Max(%) |
|
1.5%
|
Number of Outputs |
|
1
|
Output Voltage1-Max |
|
37 V
|
Output Voltage1-Min |
|
1.2 V
|
Package Equivalence Code |
|
SIP3,.1TB
|
Packing Method |
|
RAIL
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
MATTE TIN
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare LM117H-883B with alternatives
Compare LM317MABTG with alternatives