LM117H883C vs LM117ASMD05 feature comparison

LM117H883C Linear Technology

Buy Now Datasheet

LM117ASMD05 TT Electronics Resistors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP TT ELECTRONICS PLC
Part Package Code TO-39
Package Description , ,
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBCY-W3 R-CBCC-N3
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 40 V 40 V
Output Voltage1-Min 2 V 1.25 V
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Surface Mount NO YES
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form WIRE NO LEAD
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LM117H883C with alternatives

Compare LM117ASMD05 with alternatives