If you like Findchips… You will love Findchips PRO. Try it Now.
LM117HVH National Semiconductor CorporationBuy Now Datasheet |
IP317MHVHR1 TT Electronics Power and Hybrid / Semelab LimitedBuy Now Datasheet |
|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Transferred | Active |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | SEMELAB LTD |
Package Description | , CAN3/4,.2 | TO-39, |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8542.39.00.01 | 8542.39.00.01 |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 5 V | |
Input-Output Voltage Differential-Max | 60 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBCY-W3 | O-MBCY-W3 |
JESD-609 Code | e4 | e1 |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | 1 |
Number of Outputs | 1 | |
Number of Terminals | 3 | 3 |
Operating Temperature TJ-Max | 150 °C | 70 °C |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | 0.5 A |
Output Voltage1-Max | 57 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | METAL |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | ROUND |
Package Style | CYLINDRICAL | CYLINDRICAL |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | NOT SPECIFIED |
Qualification Status | Not Qualified | Not Qualified |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR |
Surface Mount | NO | NO |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Gold (Ni/Au) | Tin/Silver/Copper (Sn/Ag/Cu) |
Terminal Form | WIRE | WIRE |
Terminal Position | BOTTOM | BOTTOM |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | NOT SPECIFIED |
Base Number Matches | 8 | 2 |
Pbfree Code | Yes | |
Part Package Code | TO-39 | |
Pin Count | 3 | |
Package Code | TO-39 | |