LM117SMD05R4
vs
7703405Z
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SEMELAB LTD
TT ELECTRONICS PLC
Part Package Code
BCC
Package Description
,
,
Pin Count
5
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input-Output Voltage Differential-Max
40 V
Input-Output Voltage Differential-Min
3 V
JESD-30 Code
R-CBCC-N3
O-MBFM-P2
JESD-609 Code
e4
Number of Functions
1
1
Number of Terminals
3
2
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
40 V
37 V
Output Voltage1-Min
1.25 V
1.2 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
METAL
Package Code
BCC
BFM
Package Shape
RECTANGULAR
ROUND
Package Style
CHIP CARRIER
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
YES
NO
Terminal Finish
GOLD
Terminal Form
NO LEAD
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
4
Compare LM117SMD05R4 with alternatives
Compare 7703405Z with alternatives