LM117WG/883
vs
LM317CT-E3
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
|
Part Package Code |
SOIC
|
|
Package Description |
SOP, SOP16,.4
|
|
Pin Count |
16
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Adjustability |
ADJUSTABLE
|
|
Dropout Voltage1-Nom |
3 V
|
|
Input-Output Voltage Differential-Max |
40 V
|
|
Input-Output Voltage Differential-Min |
3 V
|
|
JESD-30 Code |
R-GDSO-G16
|
|
JESD-609 Code |
e0
|
|
Length |
9.91 mm
|
|
Line Regulation-Max (%/V) |
0.05
|
|
Load Regulation-Max(%) |
1%
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
16
|
|
Operating Temperature TJ-Max |
150 °C
|
|
Operating Temperature TJ-Min |
-55 °C
|
|
Output Current1-Max |
0.5 A
|
|
Output Voltage1-Max |
37 V
|
|
Output Voltage1-Min |
1.2 V
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
|
Package Code |
SOP
|
|
Package Equivalence Code |
SOP16,.4
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Packing Method |
TRAY
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
|
Screening Level |
MIL-STD-883
|
|
Seated Height-Max |
2.33 mm
|
|
Surface Mount |
YES
|
|
Technology |
BIPOLAR
|
|
Terminal Finish |
Tin/Lead (Sn63Pb37)
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
6.35 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare LM117WG/883 with alternatives