LM119/BCA vs LM219D feature comparison

LM119/BCA NXP Semiconductors

Buy Now Datasheet

LM219D Texas Instruments

Buy Now
Part Life Cycle Code Obsolete Obsolete
Part Package Code DIP
Package Description Ceramic, Dip-14 ,
Pin Count 14
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type Comparator Comparator
Average Bias Current-Max (IIB) 1.5 µA
Input Offset Voltage-Max 7000 µV
JESD-30 Code R-GDIP-T14
Length 19.43 Mm
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Type Open-Collector
Package Body Material Ceramic, Glass-Sealed
Package Code DIP
Package Shape Rectangular
Package Style In-Line
Qualification Status Not Qualified Not Qualified
Response Time-Nom 80 Ns
Seated Height-Max 5.08 Mm
Supply Current-Max 11.5 Ma
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount No
Technology Bipolar
Temperature Grade Military
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Width 7.62 Mm
Base Number Matches 3 6