LM135AH
vs
LM235H
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
SILICON SUPPLIES LTD
|
TEXAS INSTRUMENTS INC
|
Package Description |
DIE-3
|
HERMETIC SEALED, METAL CAN, TO-46, 3 PIN
|
Reach Compliance Code |
unknown
|
not_compliant
|
Accuracy-Max (Cel) |
0.3 Cel
|
3 Cel
|
Body Breadth |
41 mm
|
|
Body Length or Diameter |
59 mm
|
4.75 mm
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Voltage-Max |
2.99 V
|
3.01 V
|
Output Voltage-Min |
2.97 V
|
2.95 V
|
Package Equivalence Code |
DIE OR CHIP
|
CAN3/4,.1
|
Package Shape/Style |
RECTANGULAR
|
ROUND
|
Screening Level |
MIL-STD-883; MIL-PRF-38534 CLASS H
|
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
Surface Mount |
YES
|
NO
|
Temperature Coefficient |
POSITIVE ppm/°C
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Date Of Intro |
|
1989-01-01
|
Body Height |
|
2.35 mm
|
Housing |
|
METAL
|
JESD-609 Code |
|
e0
|
Operating Current-Max |
|
0.4 mA
|
Package Body Material |
|
METAL
|
R0-Nom |
|
0.5 Ω
|
Supply Voltage-Max |
|
3.01 V
|
Supply Voltage-Min |
|
5 V
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare LM235H with alternatives