LM138K
vs
LM338K
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED POWER SEMICONDUCTORS LTD
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
, TO-204/-3
|
, TO-204/-3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
ADJUSTABLE
|
ADJUSTABLE
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature TJ-Min |
-55 °C
|
|
Output Voltage1-Max |
32 V
|
32 V
|
Output Voltage1-Min |
1.2 V
|
1.2 V
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
TO-204/-3
|
TO-204/-3
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Technology |
BIPOLAR
|
BIPOLAR
|
Base Number Matches |
8
|
8
|
Pbfree Code |
|
No
|
Samacsys Manufacturer |
|
Texas Instruments
|
Dropout Voltage1-Nom |
|
3 V
|
Input-Output Voltage Differential-Max |
|
35 V
|
Input-Output Voltage Differential-Min |
|
3 V
|
JESD-30 Code |
|
O-MBFM-P3
|
JESD-609 Code |
|
e0
|
Line Regulation-Max (%/V) |
|
0.06
|
Load Regulation-Max(%) |
|
1%
|
Number of Functions |
|
1
|
Output Current1-Max |
|
5 A
|
Package Shape |
|
ROUND
|
Package Style |
|
FLANGE MOUNT
|
Regulator Type |
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
BOTTOM
|
|
|
|
Compare LM338K with alternatives