LM140LAH-12/NOPB
vs
MC78L12ACPREG
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
ONSEMI
|
Package Description |
ROHS COMPLIANT, METAL CAN, TO-39, 3 PIN
|
TO-92, 3 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
2.7 V
|
1.7 V
|
Input Voltage Absolute-Max |
35 V
|
35 V
|
Input Voltage-Max |
27 V
|
27 V
|
Input Voltage-Min |
14.5 V
|
14.5 V
|
JESD-30 Code |
O-MBCY-W3
|
O-PBCY-T3
|
JESD-609 Code |
e4
|
e3
|
Line Regulation-Max |
0.065%
|
0.25%
|
Load Regulation-Max |
0.08%
|
0.1%
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Current1-Max |
0.1 A
|
0.1 A
|
Output Voltage1-Max |
12.5 V
|
12.5 V
|
Output Voltage1-Min |
11.5 V
|
11.5 V
|
Output Voltage1-Nom |
12 V
|
12 V
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Equivalence Code |
CAN3/4,.2
|
SIP3,.1
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
MATTE TIN
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Voltage Tolerance-Max |
4%
|
4.16%
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
TO-92 (TO-226) 5.33mm Body Height
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
29-10
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
onsemi
|
Operating Temperature TJ-Min |
|
|
Package Code |
|
TO-92
|
Packing Method |
|
TR
|
|
|
|
Compare LM140LAH-12/NOPB with alternatives
Compare MC78L12ACPREG with alternatives