LM140LAH-5.0/NOPB
vs
MC78L05ACPRM
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
MOTOROLA INC
|
Package Description |
ROHS COMPLIANT, METAL CAN, TO-39, 3 PIN
|
PLASTIC, TO-92, 3 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Nom |
2.2 V
|
|
Input Voltage Absolute-Max |
35 V
|
|
Input Voltage-Max |
20 V
|
20 V
|
Input Voltage-Min |
7.2 V
|
7 V
|
JESD-30 Code |
O-MBCY-W3
|
O-PBCY-T3
|
JESD-609 Code |
e4
|
|
Line Regulation-Max |
0.03%
|
|
Load Regulation-Max |
0.04%
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Current1-Max |
0.1 A
|
0.1 A
|
Output Voltage1-Max |
5.2 V
|
5.25 V
|
Output Voltage1-Min |
4.8 V
|
4.75 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Code |
BCY
|
TO-92
|
Package Equivalence Code |
CAN3/4,.2
|
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
NICKEL GOLD
|
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Voltage Tolerance-Max |
4%
|
5%
|
Base Number Matches |
2
|
4
|
Operating Temperature TJ-Min |
|
|
|
|
|
Compare LM140LAH-5.0/NOPB with alternatives