LM150K
vs
LM117-220M-QR-BR1
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
SEMELAB LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Adjustability |
ADJUSTABLE
|
|
Input-Output Voltage Differential-Max |
35 V
|
|
Input-Output Voltage Differential-Min |
3 V
|
|
JESD-30 Code |
O-MBFM-P3
|
R-MSFM-T3
|
JESD-609 Code |
e0
|
e1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Current1-Max |
3 A
|
1.5 A
|
Output Voltage1-Max |
33 V
|
|
Output Voltage1-Min |
1.2 V
|
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
TO-204/-3
|
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Terminal Finish |
TIN LEAD
|
TIN SILVER COPPER
|
Terminal Form |
PIN/PEG
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
SINGLE
|
Base Number Matches |
12
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SFM
|
Package Description |
|
TO-220,
|
Pin Count |
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Package Code |
|
TO-220
|
|
|
|
Compare LM150K with alternatives
Compare LM117-220M-QR-BR1 with alternatives