LM224AN
vs
SG301AT
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
RAYTHEON SEMICONDUCTOR
|
LINFINITY MICROELECTRONICS
|
Package Description |
DIP-14
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Frequency Compensation |
YES
|
NO
|
Input Offset Voltage-Max |
4000 µV
|
10000 µV
|
JESD-30 Code |
R-PDIP-T14
|
O-MBCY-W8
|
JESD-609 Code |
e0
|
e0
|
Low-Offset |
NO
|
NO
|
Micropower |
YES
|
|
Number of Functions |
4
|
1
|
Number of Terminals |
14
|
8
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP14,.3
|
CAN8,.2
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
IN-LINE
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
OTHER
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
BOTTOM
|
Base Number Matches |
6
|
3
|
Bias Current-Max (IIB) @25C |
|
0.25 µA
|
Supply Current-Max |
|
3 mA
|
Supply Voltage Limit-Max |
|
18 V
|
Voltage Gain-Min |
|
25000
|
|
|
|
Compare SG301AT with alternatives