LM2587T-ADJ/NOPB
vs
LM2587SX-3.3
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SFM
|
D2PAK
|
Package Description |
ROHS COMPLIANT, TO-220, 5 PIN
|
TO-263, SMSIP5H,.6,67TB
|
Pin Count |
3
|
4
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
1995-01-01
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Input Voltage-Max |
40 V
|
40 V
|
Input Voltage-Min |
4 V
|
4 V
|
Input Voltage-Nom |
5 V
|
5 V
|
JESD-30 Code |
R-PSFM-T5
|
R-PSSO-G5
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
3
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
5 A
|
9.5 A
|
Output Voltage-Max |
60 V
|
|
Output Voltage-Min |
1.23 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
ZFM
|
TO-263
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
235
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Switcher Configuration |
BUCK-BOOST
|
BOOST
|
Switching Frequency-Max |
115 kHz
|
125 kHz
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
20
|
Base Number Matches |
1
|
2
|
Control Technique |
|
PULSE WIDTH MODULATION
|
Length |
|
10.16 mm
|
Output Voltage-Nom |
|
3.3 V
|
Package Equivalence Code |
|
SMSIP5H,.6,67TB
|
Seated Height-Max |
|
4.8 mm
|
Technology |
|
BIPOLAR
|
Terminal Pitch |
|
1.7 mm
|
Width |
|
8.64 mm
|
|
|
|
Compare LM2587T-ADJ/NOPB with alternatives
Compare LM2587SX-3.3 with alternatives