-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4V to 40V, 5A Step-Up Wide Vin Flyback Regulator 5-TO-220 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3139
|
Newark | Ic, Flyback Regulator, 115Khz, To-220-5, Topology:Boost, Flyback, Input Voltage Min:4V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:To-220, No. Of Pins:5Pins, Output Current:5A, Output Voltage Min:1.23V, rohs Compliant: Yes |TEXAS INSTRUMENTS LM2587T-ADJ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0400 / $13.8700 | Buy Now |
DISTI #
LM2587T-ADJ/NOPB-ND
|
DigiKey | IC REG MULT CONFIG ADJ 5A TO220 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
826 In Stock |
|
$6.7439 / $11.8900 | Buy Now |
DISTI #
926-LM2587T-ADJ/NOPB
|
Mouser Electronics | Switching Voltage Regulators 5A FLYBACK REG RoHS: Compliant | 862 |
|
$6.6200 / $11.8900 | Buy Now |
|
Bristol Electronics | 41 |
|
RFQ | ||
DISTI #
LM2587T-ADJ/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷40VDC, Uout: 0÷60VDC, 5A, TO220-5 Min Qty: 1 | 0 |
|
$8.0600 / $13.0000 | RFQ |
|
Ameya Holding Limited | IC: PMIC, DC/DC converter, Uin: 4÷40VDC, Uout: 1.23÷60VDC, 6.5A | 305 |
|
RFQ | |
DISTI #
3007142
|
element14 Asia-Pacific | IC, FLYBACK REGULATOR, 115KHZ, TO-220-5 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.1845 / $12.7257 | Buy Now |
DISTI #
3007142
|
Farnell | IC, FLYBACK REGULATOR, 115KHZ, TO-220-5 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$12.1258 / $12.5130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2587T-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2587T-ADJ/NOPB
Texas Instruments
4V to 40V, 5A Step-Up Wide Vin Flyback Regulator 5-TO-220 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | ROHS COMPLIANT, TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 60 V | |
Output Voltage-Min | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 115 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for LM2587T-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2587T-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2587T-ADJ | 4V to 40V, 5A Step-Up Wide Vin Flyback Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2587T-ADJ/NOPB vs LM2587T-ADJ |